
BR24G08FV-3GTE2 | |
|---|---|
DigiKey Part Number | BR24G08FV-3GTE2TR-ND - Tape & Reel (TR) BR24G08FV-3GTE2CT-ND - Cut Tape (CT) BR24G08FV-3GTE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G08FV-3GTE2 |
Description | IC EEPROM 8KBIT I2C 8SSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 8-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BR24G08FV-3GTE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SSOP-B |
Memory Size | Base Product Number |
Memory Organization 1K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G08FVT-3AGE2 | Rohm Semiconductor | 2.963 | 846-BR24G08FVT-3AGE2CT-ND | kr.1.54000 | Similar |
| AT24C08C-XHM-B | Microchip Technology | 369 | AT24C08C-XHM-B-ND | kr.2.15380 | Similar |
| AT24C08C-XHM-T | Microchip Technology | 16.782 | AT24C08C-XHM-TCT-ND | kr.2.37000 | Similar |
| CAT24C08YI-GT3 | onsemi | 13.417 | CAT24C08YI-GT3CT-ND | kr.2.37000 | Similar |
| CAV24C08YE-GT3 | onsemi | 5.935 | 488-CAV24C08YE-GT3CT-ND | kr.3.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.1.16000 | kr.11.60 |
| 25 | kr.1.13080 | kr.28.27 |
| 50 | kr.1.10900 | kr.55.45 |
| 100 | kr.1.08650 | kr.108.65 |
| 250 | kr.1.05560 | kr.263.90 |
| 500 | kr.1.03240 | kr.516.20 |
| 1.000 | kr.1.00893 | kr.1,008.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.97788 | kr.2,444.70 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

