EEPROM Memory IC 4Kbit I2C 1 MHz 8-TSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24G04FVT-5E2

DigiKey Part Number
846-BR24G04FVT-5E2TR-ND - Tape & Reel (TR)
846-BR24G04FVT-5E2CT-ND - Cut Tape (CT)
846-BR24G04FVT-5E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24G04FVT-5E2
Description
4KBIT, IC BUS, LOW CURRENT CONSU
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit I2C 1 MHz 8-TSSOP-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512 x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
3.5ms
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP-B
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.352
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.62900kr.16.29
25kr.1.59000kr.39.75
50kr.1.55840kr.77.92
100kr.1.52540kr.152.54
250kr.1.48256kr.370.64
500kr.1.44958kr.724.79
1.000kr.1.41648kr.1,416.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.36395kr.4,091.85
6.000kr.1.33096kr.7,985.76
9.000kr.1.31177kr.11,805.93
15.000kr.1.28776kr.19,316.40
21.000kr.1.27206kr.26,713.26
30.000kr.1.25553kr.37,665.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750