BR24C04-DW6TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1.259
Unit Price: kr.2.19000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.917
Unit Price: kr.4.69000
Datasheet

Similar


Microchip Technology
In Stock: 60.954
Unit Price: kr.2.06000
Datasheet

Similar


Microchip Technology
In Stock: 19.177
Unit Price: kr.2.06000
Datasheet

Similar


Microchip Technology
In Stock: 5.053
Unit Price: kr.2.44000
Datasheet

Similar


onsemi
In Stock: 3.198
Unit Price: kr.2.38000
Datasheet

Similar


onsemi
In Stock: 8.126
Unit Price: kr.3.47000
Datasheet

Similar


STMicroelectronics
In Stock: 496
Unit Price: kr.2.64000
Datasheet

Similar


STMicroelectronics
In Stock: 2.908
Unit Price: kr.2.25000
Datasheet

Similar


STMicroelectronics
In Stock: 17.207
Unit Price: kr.1.61000
Datasheet

Similar


STMicroelectronics
In Stock: 21.517
Unit Price: kr.1.48000
Datasheet

Similar


STMicroelectronics
In Stock: 23.605
Unit Price: kr.1.48000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.911
Unit Price: kr.10.93000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: kr.1.73417
Datasheet
EEPROM Memory IC 4Kbit I2C 400 kHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24C04-DW6TP

DigiKey Part Number
BR24C04-DW6TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BR24C04-DW6TP
Description
IC EEPROM 4KBIT I2C 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit I2C 400 kHz 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes