Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BR24C02-RDW6TP | |
|---|---|
DigiKey Part Number  | BR24C02-RDW6TPTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | BR24C02-RDW6TP  | 
Description  | IC EEPROM 2KBIT I2C 8TSSOP  | 
Customer Reference  | |
Detailed Description  | EEPROM Memory IC 2Kbit I2C 100 kHz 8-TSSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | BR24C02-RDW6TP Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
DigiKey Programmable  | Verified  | |
Memory Type  | Non-Volatile  | |
Memory Format  | ||
Technology  | EEPROM  | |
Memory Size  | ||
Memory Organization  | 256 x 8  | |
Memory Interface  | I2C  | |
Clock Frequency  | 100 kHz  | |
Write Cycle Time - Word, Page  | 10ms  | |
Voltage - Supply  | 1.8V ~ 5.5V  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 8-TSSOP  | |
Base Product Number  | 





