BR24A16F-WLBH2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 2.999
Unit Price: kr.2.60000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.53854
Datasheet
EEPROM Memory IC 16Kbit I2C 400 kHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24A16F-WLBH2

DigiKey Part Number
BR24A16F-WLBH2TR-ND - Tape & Reel (TR)
BR24A16F-WLBH2CT-ND - Cut Tape (CT)
BR24A16F-WLBH2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24A16F-WLBH2
Description
IC EEPROM 16KBIT I2C 400KHZ 8SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 400 kHz 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BR24A16F-WLBH2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 105°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOP
Memory Size
Base Product Number
Memory Organization
2K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24LC16B-I/SNMicrochip Technology2.99924LC16B-I/SN-NDkr.2.60000Similar
24LC16BHT-I/SNMicrochip Technology024LC16BHT-I/SN-NDkr.2.53854Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.16.79592kr.4,198.98
Manufacturers Standard Package
Unit Price without VAT:kr.16.79592
Unit Price with VAT:kr.20.99490