Similar
Similar

BR24A16F-WLBH2 | |
|---|---|
DigiKey Part Number | BR24A16F-WLBH2TR-ND - Tape & Reel (TR) BR24A16F-WLBH2CT-ND - Cut Tape (CT) BR24A16F-WLBH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24A16F-WLBH2 |
Description | IC EEPROM 16KBIT I2C 400KHZ 8SOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24A16F-WLBH2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.19000 | kr.16.19 |
| 10 | kr.15.11000 | kr.151.10 |
| 25 | kr.14.67400 | kr.366.85 |
| 50 | kr.14.33860 | kr.716.93 |
| 100 | kr.14.00510 | kr.1,400.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.14.64908 | kr.3,662.27 |
| 500 | kr.14.29132 | kr.7,145.66 |
| 750 | kr.14.08349 | kr.10,562.62 |
| 1.250 | kr.13.82379 | kr.17,279.74 |
| 1.750 | kr.13.65420 | kr.23,894.85 |
| 2.500 | kr.13.47574 | kr.33,689.35 |
| Unit Price without VAT: | kr.16.19000 |
|---|---|
| Unit Price with VAT: | kr.20.23750 |


