MFR Recommended



| BM6214FS-E2 | |
|---|---|
| DigiKey Part Number | BM6214FS-E2TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | BM6214FS-E2 | 
| Description | IC MOTOR DRIVER SSOP-A54_36 | 
| Customer Reference | |
| Detailed Description | Multiphase Motor Driver Power MOSFET PWM SSOP-A54_36 | 
| EDA/CAD Models | BM6214FS-E2 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Rohm Semiconductor | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Motor Type - Stepper | Multiphase | |
| Motor Type - AC, DC | Brushless DC (BLDC) | |
| Function | Driver - Fully Integrated, Control and Power Stage | |
| Output Configuration | Half Bridge (2) | |
| Interface | PWM | |
| Technology | Power MOSFET | |
| Step Resolution | - | |
| Applications | General Purpose | |
| Current - Output | 2A | |
| Voltage - Supply | 2.1V ~ 5.4V | |
| Voltage - Load | 250V | |
| Operating Temperature | -20°C ~ 100°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 54-SOP (0.449", 11.40mm Width), 36 Leads | |
| Supplier Device Package | SSOP-A54_36 | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark