


BM3G015MUV-LBE2 | |
|---|---|
DigiKey Part Number | 846-BM3G015MUV-LBE2TR-ND - Tape & Reel (TR) 846-BM3G015MUV-LBE2CT-ND - Cut Tape (CT) 846-BM3G015MUV-LBE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM3G015MUV-LBE2 |
Description | NANO CAP, ECOGAN, 650V 150M 2MHZ |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel VQFN046V8080 |
Datasheet | Datasheet |
Category | Voltage - Load 650V |
Mfr | Voltage - Supply (Vcc/Vdd) 6.25V ~ 30V |
Series | Rds On (Typ) 150mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Obsolete | Features Power Good, Slew Rate Controlled |
Switch Type | Fault Protection Over Temperature, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 105°C |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount, Wettable Flank |
Output Configuration Low Side | Supplier Device Package VQFN046V8080 |
Output Type N-Channel | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM3G115MUV-LBE2 | Rohm Semiconductor | 0 | 846-BM3G115MUV-LBE2CT-ND | kr.59.79000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.92000 | kr.46.92 |
| 10 | kr.36.22000 | kr.362.20 |
| 25 | kr.33.53880 | kr.838.47 |
| 100 | kr.30.59110 | kr.3,059.11 |
| 250 | kr.29.18556 | kr.7,296.39 |
| 500 | kr.28.33854 | kr.14,169.27 |
| Unit Price without VAT: | kr.46.92000 |
|---|---|
| Unit Price with VAT: | kr.58.65000 |

