


BM2P104QF-E2 | |
|---|---|
DigiKey Part Number | 846-BM2P104QF-E2TR-ND - Tape & Reel (TR) 846-BM2P104QF-E2CT-ND - Cut Tape (CT) 846-BM2P104QF-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM2P104QF-E2 |
Description | IC REG BUCK ADJ 8SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1 Output 8-SOIC (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 10.81V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | 10.81V | |
Current - Output | - | |
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.60000 | kr.15.60 |
| 10 | kr.11.57700 | kr.115.77 |
| 25 | kr.10.57240 | kr.264.31 |
| 100 | kr.9.46820 | kr.946.82 |
| 250 | kr.8.94116 | kr.2,235.29 |
| 500 | kr.8.62328 | kr.4,311.64 |
| 1.000 | kr.8.36176 | kr.8,361.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.85019 | kr.19,625.47 |
| 5.000 | kr.7.68863 | kr.38,443.15 |
| 7.500 | kr.7.60775 | kr.57,058.12 |
| Unit Price without VAT: | kr.15.60000 |
|---|---|
| Unit Price with VAT: | kr.19.50000 |

