


BM2P061EK-LBZ | |
|---|---|
DigiKey Part Number | 846-BM2P061EK-LBZ-ND |
Manufacturer | |
Manufacturer Product Number | BM2P061EK-LBZ |
Description | PMW TYPE DC/DC CONVERTER IC INTE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 7-DIP-AK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Flyback | |
Voltage - Start Up | 10.7 V | |
Voltage - Supply (Vcc/Vdd) | 10.9V ~ 30V | |
Duty Cycle | 75% | |
Frequency - Switching | 65kHz | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | 7-DIP-AK | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.42000 | kr.28.42 |
| 10 | kr.21.55500 | kr.215.55 |
| 50 | kr.18.80580 | kr.940.29 |
| 100 | kr.17.95520 | kr.1,795.52 |
| 250 | kr.17.05704 | kr.4,264.26 |
| 500 | kr.16.51584 | kr.8,257.92 |
| 1.000 | kr.16.07021 | kr.16,070.21 |
| 2.500 | kr.15.59985 | kr.38,999.62 |
| Unit Price without VAT: | kr.28.42000 |
|---|---|
| Unit Price with VAT: | kr.35.52500 |

