


BM2P052F-GE2 | |
|---|---|
DigiKey Part Number | BM2P052F-GE2TR-ND - Tape & Reel (TR) BM2P052F-GE2CT-ND - Cut Tape (CT) BM2P052F-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM2P052F-GE2 |
Description | IC REG FLYBACK 600MA 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive 1 Output 600mA 8-SOIC (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | BM2P052F-GE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Positive | |
Topology | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8.9V | |
Voltage - Input (Max) | 26V | |
Current - Output | ||
Frequency - Switching | 65kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.94618 | kr.17,365.45 |
| 5.000 | kr.6.79962 | kr.33,998.10 |
| 7.500 | kr.6.72625 | kr.50,446.88 |
| Unit Price without VAT: | kr.6.94618 |
|---|---|
| Unit Price with VAT: | kr.8.68273 |

