Flyback Switching Regulator IC Positive 1 Output 950µA TO-220-7 Full Pack, Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flyback Switching Regulator IC Positive 1 Output 950µA TO-220-7 Full Pack, Formed Leads
High accuracy current monitoring contributes to improved application reliability

BM2P016T-Z

DigiKey Part Number
BM2P016T-Z-ND
Manufacturer
Manufacturer Product Number
BM2P016T-Z
Description
IC REG FLYBACK 950A TO220-7M
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Flyback Switching Regulator IC Positive 1 Output 950µA TO-220-7 Full Pack, Formed Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Positive
Topology
Number of Outputs
1
Voltage - Input (Min)
8.9V
Voltage - Input (Max)
26V
Current - Output
Frequency - Switching
65kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
TO-220-7M
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.30.35000kr.30.35
10kr.23.06400kr.230.64
34kr.20.73500kr.704.99
102kr.19.22569kr.1,961.02
272kr.18.22055kr.4,955.99
510kr.17.70759kr.9,030.87
1.020kr.17.23770kr.17,582.45
2.516kr.16.74795kr.42,137.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.30.35000
Unit Price with VAT:kr.37.93750