BM2P016T - 1 Isolated Output AC/DC, Primary Side Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BM2P016T - 1 Isolated Output AC/DC, Primary Side Evaluation Board
High accuracy current monitoring contributes to improved application reliability

BM2P016T-EVK-002

DigiKey Part Number
BM2P016T-EVK-002-ND
Manufacturer
Manufacturer Product Number
BM2P016T-EVK-002
Description
EVAL BOARD FOR BM2P016T
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BM2P016T - 1 Isolated Output AC/DC, Primary Side Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
1.5A
Manufacturer
Rohm Semiconductor
Voltage - Input
90 ~ 264 VAC
Packaging
Box
Regulator Topology
Flyback
Part Status
Active
Frequency - Switching
65kHz
Main Purpose
AC/DC, Primary Side
Contents
Board(s)
Outputs and Type
1 Isolated Output
Utilized IC / Part
BM2P016T
Power - Output
22.5W
Base Product Number
Voltage - Output
15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.777.66000kr.777.66
Manufacturers Standard Package
Unit Price without VAT:kr.777.66000
Unit Price with VAT:kr.972.07500