
BM2LE040FJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BM2LE040FJ-CE2TR-ND - Tape & Reel (TR) 846-BM2LE040FJ-CE2CT-ND - Cut Tape (CT) 846-BM2LE040FJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM2LE040FJ-CE2 |
Description | AUTOMOTIVE IPD, 2CH LOW SIDE SWI |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 17.5A 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BM2LE040FJ-CE2 Models |
Category | Current - Output (Max) 17.5A |
Mfr | Rds On (Typ) 40mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Load Discharge, Slew Rate Controlled |
Switch Type | Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO |
Number of Outputs 2 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Grade Automotive |
Output Configuration Low Side | Qualification AEC-Q100 |
Output Type N-Channel | Mounting Type Surface Mount |
Interface Logic | Supplier Device Package 8-SOP-J |
Voltage - Load 3V ~ 5.5V | Package / Case |
Voltage - Supply (Vcc/Vdd) Not Required | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.69000 | kr.12.69 |
| 10 | kr.9.36500 | kr.93.65 |
| 25 | kr.8.52520 | kr.213.13 |
| 100 | kr.7.60550 | kr.760.55 |
| 250 | kr.7.16612 | kr.1,791.53 |
| 500 | kr.6.90434 | kr.3,452.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.45338 | kr.16,133.45 |
| 5.000 | kr.6.31476 | kr.31,573.80 |
| 7.500 | kr.6.24531 | kr.46,839.82 |
| Unit Price without VAT: | kr.12.69000 |
|---|---|
| Unit Price with VAT: | kr.15.86250 |


