
BM28720MUV-E2 | |
|---|---|
DigiKey Part Number | 846-BM28720MUV-E2TR-ND - Tape & Reel (TR) 846-BM28720MUV-E2CT-ND - Cut Tape (CT) 846-BM28720MUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM28720MUV-E2 |
Description | IC AMP D STEREO 20W VQFN032V5050 |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D VQFN032V5050 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 20W x 2 @ 8Ohm | |
Voltage - Supply | 10V ~ 24V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Supplier Device Package | VQFN032V5050 | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.13000 | kr.18.13 |
| 10 | kr.13.54900 | kr.135.49 |
| 25 | kr.12.40360 | kr.310.09 |
| 100 | kr.11.14190 | kr.1,114.19 |
| 250 | kr.10.54036 | kr.2,635.09 |
| 500 | kr.10.17798 | kr.5,088.99 |
| 1.000 | kr.9.87956 | kr.9,879.56 |
| Unit Price without VAT: | kr.18.13000 |
|---|---|
| Unit Price with VAT: | kr.22.66250 |

