
BM1Z103FJ-E2 | |
|---|---|
DigiKey Part Number  | 846-BM1Z103FJ-E2TR-ND - Tape & Reel (TR) 846-BM1Z103FJ-E2CT-ND - Cut Tape (CT) 846-BM1Z103FJ-E2DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | BM1Z103FJ-E2  | 
Description  | IC SUPERVISOR 1 CHANNEL 11SOP  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | Supervisor Open Drain or Open Collector 1 Channel 11-SOP-J  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Rohm Semiconductor  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Type  | Voltage Detector  | |
Number of Voltages Monitored  | 1  | |
Voltage - Threshold  | -  | |
Output  | Open Drain or Open Collector  | |
Reset  | -  | |
Reset Timeout  | -  | |
Operating Temperature  | -40°C ~ 105°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 14-SOIC (0.154", 3.90mm Width), 11 Leads  | |
Supplier Device Package  | 11-SOP-J  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.21.95000 | kr.21.95 | 
| 10 | kr.16.49300 | kr.164.93 | 
| 25 | kr.15.13200 | kr.378.30 | 
| 100 | kr.13.63650 | kr.1,363.65 | 
| 250 | kr.12.92288 | kr.3,230.72 | 
| 500 | kr.12.49292 | kr.6,246.46 | 
| 1.000 | kr.12.13894 | kr.12,138.94 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.11.76527 | kr.29,413.17 | 
| 5.000 | kr.11.54008 | kr.57,700.40 | 
| Unit Price without VAT: | kr.21.95000 | 
|---|---|
| Unit Price with VAT: | kr.27.43750 | 


