
BM1Z101FJ-E2 | |
|---|---|
DigiKey Part Number | 846-BM1Z101FJ-E2TR-ND - Tape & Reel (TR) 846-BM1Z101FJ-E2CT-ND - Cut Tape (CT) 846-BM1Z101FJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM1Z101FJ-E2 |
Description | IC SUPERVISOR 1 CHANNEL 11SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 11-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BM1Z101FJ-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | - | |
Output | Open Drain or Open Collector | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width), 11 Leads | |
Supplier Device Package | 11-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.92000 | kr.20.92 |
| 10 | kr.15.71100 | kr.157.11 |
| 25 | kr.14.40440 | kr.360.11 |
| 100 | kr.12.96470 | kr.1,296.47 |
| 250 | kr.12.27880 | kr.3,069.70 |
| 500 | kr.11.86518 | kr.5,932.59 |
| 1.000 | kr.11.52466 | kr.11,524.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.10.84011 | kr.27,100.27 |
| 5.000 | kr.10.62988 | kr.53,149.40 |
| Unit Price without VAT: | kr.20.92000 |
|---|---|
| Unit Price with VAT: | kr.26.15000 |

