Converter Offline Flyback Topology 100kHz 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM1P101FJ-E2

DigiKey Part Number
BM1P101FJ-E2TR-ND - Tape & Reel (TR)
BM1P101FJ-E2CT-ND - Cut Tape (CT)
BM1P101FJ-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM1P101FJ-E2
Description
IC OFFLINE SWITCH FLYBACK 8SOPJ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 100kHz 8-SOP-J
Datasheet
 Datasheet
EDA/CAD Models
BM1P101FJ-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Either
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
13.5 V
Voltage - Supply (Vcc/Vdd)
8.9V ~ 26V
Duty Cycle
75%
Frequency - Switching
100kHz
Fault Protection
Current Limiting, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP-J
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.092
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.50000kr.8.50
10kr.6.18800kr.61.88
25kr.5.60720kr.140.18
100kr.4.96550kr.496.55
250kr.4.65912kr.1,164.78
500kr.4.47464kr.2,237.32
1.000kr.4.40389kr.4,403.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.16252kr.10,406.30
5.000kr.4.06588kr.20,329.40
7.500kr.4.01750kr.30,131.25
12.500kr.3.96390kr.49,548.75
Manufacturers Standard Package
Unit Price without VAT:kr.8.50000
Unit Price with VAT:kr.10.62500