BM1386GLV-ZTR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 400
Unit Price: kr.30.50000
Datasheet
Pressure Sensor Absolute 10-VFLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM1386GLV-ZTR

DigiKey Part Number
BM1386GLV-ZTRTR-ND - Tape & Reel (TR)
BM1386GLV-ZTRCT-ND - Cut Tape (CT)
BM1386GLV-ZTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM1386GLV-ZTR
Description
SENSOR CLGA10V020A
Customer Reference
Detailed Description
Pressure Sensor Absolute 10-VFLGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Absolute
Output Type
I2C
Output
-
Accuracy
±1%
Voltage - Supply
1.7V ~ 3.6V
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
290PSI (2000kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-VFLGA
Supplier Device Package
CLGA10V020A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes