
BH76362FV-E2 | |
|---|---|
DigiKey Part Number | BH76362FV-E2TR-ND - Tape & Reel (TR) BH76362FV-E2CT-ND - Cut Tape (CT) BH76362FV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BH76362FV-E2 |
Description | IC VIDEO SIGNAL SWITCHERS 16SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 16-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BH76362FV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 6:1 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 2.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | RGB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.10.78722 | kr.26,968.05 |
| 5.000 | kr.10.57723 | kr.52,886.15 |
| Unit Price without VAT: | kr.10.78722 |
|---|---|
| Unit Price with VAT: | kr.13.48403 |

