
BH76360FV-E2 | |
|---|---|
DigiKey Part Number | BH76360FV-E2TR-ND - Tape & Reel (TR) BH76360FV-E2CT-ND - Cut Tape (CT) BH76360FV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BH76360FV-E2 |
Description | IC AMP MPLEX AMP 16SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 6:1 Multiplexer-Amplifier 16-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BH76360FV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | 6:1 Multiplexer-Amplifier | |
Output Type | - | |
Number of Circuits | 1 | |
Slew Rate | - | |
Current - Supply | 10 mA | |
Voltage - Supply, Single/Dual (±) | 2.8V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 16-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.51000 | kr.20.51 |
| 10 | kr.15.36800 | kr.153.68 |
| 25 | kr.14.08160 | kr.352.04 |
| 100 | kr.12.66650 | kr.1,266.65 |
| 250 | kr.11.99220 | kr.2,998.05 |
| 500 | kr.11.80548 | kr.5,902.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.10.89777 | kr.27,244.42 |
| 5.000 | kr.10.68489 | kr.53,424.45 |
| Unit Price without VAT: | kr.20.51000 |
|---|---|
| Unit Price with VAT: | kr.25.63750 |

