24-SOIC (0.213", 5.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH7236AF-E2

DigiKey Part Number
BH7236AF-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BH7236AF-E2
Description
IC ENCOD COLOR TV SIG SOP24 TR
Customer Reference
Detailed Description
Signal IC NTSC, PAL 24-SOP
Datasheet
 Datasheet
EDA/CAD Models
BH7236AF-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Signal
Applications
NTSC, PAL
Voltage - Supply, Analog
4.5V ~ 5.5V
Voltage - Supply, Digital
4.5V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.213", 5.40mm Width)
Supplier Device Package
24-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.