BH30NB1WHFV-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.3.86000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-HVSOF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-HVSOF
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BH30NB1WHFV-TR

DigiKey Part Number
BH30NB1WHFVTR-ND - Tape & Reel (TR)
BH30NB1WHFVCT-ND - Cut Tape (CT)
BH30NB1WHFVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BH30NB1WHFV-TR
Description
IC REG LINEAR 3V 150MA 5-HVSOF
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-HVSOF
Datasheet
 Datasheet
EDA/CAD Models
BH30NB1WHFV-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.45V @ 100mA
Current - Output
Current - Quiescent (Iq)
100 µA
PSRR
80dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-665
Supplier Device Package
5-HVSOF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.97654kr.5,929.62
6.000kr.1.92657kr.11,559.42
9.000kr.1.90156kr.17,114.04
15.000kr.1.87383kr.28,107.45
21.000kr.1.85764kr.39,010.44
30.000kr.1.84206kr.55,261.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250