
BH2226FV-FE2 | |
|---|---|
DigiKey Part Number | BH2226FV-FE2TR-ND - Tape & Reel (TR) BH2226FV-FE2CT-ND - Cut Tape (CT) BH2226FV-FE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BH2226FV-FE2 |
Description | IC DAC 8BIT 16-SSOP-B |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 16-SSOP-B |
Datasheet | Datasheet |
Category | Voltage - Supply, Analog 2.7V ~ 5.5V |
Manufacturer Rohm Semiconductor | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±1.5 (Max), ±1 (Max) |
Part Status Active | Architecture R-2R |
Number of Bits 8 | Operating Temperature -20°C ~ 85°C |
Number of D/A Converters 8 | Package / Case 16-LSSOP (0.173", 4.40mm Width) |
Settling Time 100µs | Supplier Device Package 16-SSOP-B |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.03000 | kr.24.03 |
| 10 | kr.18.13900 | kr.181.39 |
| 25 | kr.16.65640 | kr.416.41 |
| 100 | kr.15.02770 | kr.1,502.77 |
| 250 | kr.14.25104 | kr.3,562.76 |
| 500 | kr.13.78304 | kr.6,891.52 |
| 1.000 | kr.13.39788 | kr.13,397.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.14.22556 | kr.35,563.90 |
| Unit Price without VAT: | kr.24.03000 |
|---|---|
| Unit Price with VAT: | kr.30.03750 |

