
BU64291GWZ-TR | |
---|---|
DigiKey Part Number | 846-BU64291GWZ-TR-ND - Tape & Reel (TR) 846-BU64291GWZ-TRCT-ND - Cut Tape (CT) 846-BU64291GWZ-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU64291GWZ-TR |
Description | IC LINE DRIVER UCSP30L1 |
Customer Reference | |
Detailed Description | Audio Line Driver 2 Channel UCSP30L1 |
Datasheet | Datasheet |
EDA/CAD Models | BU64291GWZ-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Line Driver | |
Applications | Digital Audio Interfacing | |
Number of Channels | 2 | |
Interface | Serial | |
Voltage - Supply | 2.3V ~ 4.8V | |
Operating Temperature | -25°C ~ 85°C | |
Specifications | - | |
Package / Case | 6-XFBGA, CSPBGA | |
Supplier Device Package | UCSP30L1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.12000 | kr.5.12 |
10 | kr.3.64800 | kr.36.48 |
25 | kr.3.27920 | kr.81.98 |
100 | kr.2.87680 | kr.287.68 |
250 | kr.2.68468 | kr.671.17 |
500 | kr.2.56884 | kr.1,284.42 |
1.000 | kr.2.47347 | kr.2,473.47 |
2.500 | kr.2.37276 | kr.5,931.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
6.000 | kr.2.29798 | kr.13,787.88 |
12.000 | kr.2.25053 | kr.27,006.36 |
18.000 | kr.2.22677 | kr.40,081.86 |
Unit Price without VAT: | kr.5.12000 |
---|---|
Unit Price with VAT: | kr.6.40000 |