BD00HC5WEFJ-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BD00HC5WEFJ-E2
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BDJ2GA3WEFJ-E2

DigiKey Part Number
BDJ2GA3WEFJ-E2TR-ND - Tape & Reel (TR)
BDJ2GA3WEFJ-E2CT-ND - Cut Tape (CT)
BDJ2GA3WEFJ-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BDJ2GA3WEFJ-E2
Description
IC REG LIN 12V 300MA 8-HTSOP-J
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-HTSOP-J
Datasheet
 Datasheet
EDA/CAD Models
BDJ2GA3WEFJ-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
14V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.9V @ 300mA
Current - Output
Current - Quiescent (Iq)
0.6 mA
Current - Supply (Max)
900 µA
PSRR
-
Control Features
Enable, Soft Start
Protection Features
Over Current, Over Temperature, Soft Start
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HTSOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.10000kr.4.10
10kr.2.89900kr.28.99
25kr.2.59840kr.64.96
100kr.2.26940kr.226.94
250kr.2.11224kr.528.06
500kr.2.01766kr.1,008.83
1.000kr.1.93971kr.1,939.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.55330kr.3,883.25
5.000kr.1.51049kr.7,552.45
7.500kr.1.48905kr.11,167.88
12.500kr.1.46529kr.18,316.12
17.500kr.1.45140kr.25,399.50
25.000kr.1.43805kr.35,951.25
Manufacturers Standard Package
Unit Price without VAT:kr.4.10000
Unit Price with VAT:kr.5.12500