


BDJ0GA3WNUX-TR | |
|---|---|
DigiKey Part Number | BDJ0GA3WNUX-TR-ND - Tape & Reel (TR) BDJ0GA3WNUX-CT-ND - Cut Tape (CT) BDJ0GA3WNUX-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BDJ0GA3WNUX-TR |
Description | IC REG LINEAR 10V VSON008X2030 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA VSON008X2030 |
Datasheet | Datasheet |
EDA/CAD Models | BDJ0GA3WNUX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 10V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.9V @ 300mA | |
Current - Output | ||
Current - Supply (Max) | 900 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | VSON008X2030 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.3.13100 | kr.31.31 |
| 25 | kr.2.81360 | kr.70.34 |
| 100 | kr.2.45950 | kr.245.95 |
| 250 | kr.2.29140 | kr.572.85 |
| 500 | kr.2.18992 | kr.1,094.96 |
| 1.000 | kr.2.10640 | kr.2,106.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.98102 | kr.7,924.08 |
| 8.000 | kr.1.93443 | kr.15,475.44 |
| 12.000 | kr.1.91110 | kr.22,933.20 |
| 20.000 | kr.1.88526 | kr.37,705.20 |
| 28.000 | kr.1.87015 | kr.52,364.20 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |

