BU32TA2WHFV-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDJ0901HFV-TR

DigiKey Part Number
BDJ0901HFVTR-ND - Tape & Reel (TR)
BDJ0901HFVCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BDJ0901HFV-TR
Description
THERMOSTAT 90DEGC ACT HI HVSOF5
Customer Reference
Detailed Description
Thermostat 90°C Active High Open Drain 5-HVSOF
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Trip Temperature Threshold
Hot
Switching Temperature
90°C
Accuracy
±2.5°C
Current - Output (Max)
5mA
Output Type
Open Drain
Output
Active High
Output Function
OverTemp, VTemp
Selectable Hysteresis
No
Features
-
Voltage - Supply
2.4 V ~ 5.5 V
Current - Supply
7.5µA
Operating Temperature
-30°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
SOT-665
Supplier Device Package
5-HVSOF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.