
BDJ0901HFV-TR | |
|---|---|
DigiKey Part Number | BDJ0901HFVTR-ND - Tape & Reel (TR) BDJ0901HFVCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BDJ0901HFV-TR |
Description | THERMOSTAT 90DEGC ACT HI HVSOF5 |
Customer Reference | |
Detailed Description | Thermostat 90°C Active High Open Drain 5-HVSOF |
Category | Output Function OverTemp, VTemp |
Manufacturer Rohm Semiconductor | Selectable Hysteresis No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply 2.4 V ~ 5.5 V |
Part Status Obsolete | Current - Supply 7.5µA |
Trip Temperature Threshold Hot | Operating Temperature -30°C ~ 100°C |
Switching Temperature 90°C | Mounting Type Surface Mount |
Accuracy ±2.5°C | Package / Case SOT-665 |
Current - Output (Max) 5mA | Supplier Device Package 5-HVSOF |
Output Type Open Drain | Base Product Number |
Output Active High |

