Thermostat 80°C Active High Open Drain 5-HVSOF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDJ0801HFV-TR

DigiKey Part Number
BDJ0801HFVTR-ND - Tape & Reel (TR)
BDJ0801HFVCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BDJ0801HFV-TR
Description
THERMOSTAT 80DEGC ACT HI HVSOF5
Customer Reference
Detailed Description
Thermostat 80°C Active High Open Drain 5-HVSOF
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Function
OverTemp, VTemp
Manufacturer
Rohm Semiconductor
Selectable Hysteresis
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Voltage - Supply
2.4 V ~ 5.5 V
Part Status
Obsolete
Current - Supply
7.5µA
Trip Temperature Threshold
Hot
Operating Temperature
-30°C ~ 100°C
Switching Temperature
80°C
Mounting Type
Surface Mount
Accuracy
±2.5°C
Package / Case
SOT-665
Current - Output (Max)
5mA
Supplier Device Package
5-HVSOF
Output Type
Open Drain
Base Product Number
Output
Active High
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.