
BDJ0701HFV-TR | |
|---|---|
DigiKey Part Number | BDJ0701HFVTR-ND - Tape & Reel (TR) BDJ0701HFVCT-ND - Cut Tape (CT) BDJ0701HFVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BDJ0701HFV-TR |
Description | THERMOSTAT 70DEGC ACT HI HVSOF5 |
Customer Reference | |
Detailed Description | Thermostat 70°C Active High Open Drain 5-HVSOF |
Datasheet | Datasheet |
Category | Output Function OverTemp, VTemp |
Manufacturer Rohm Semiconductor | Selectable Hysteresis No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.4 V ~ 5.5 V |
Part Status Not For New Designs | Current - Supply 7.5µA |
Trip Temperature Threshold Hot | Operating Temperature -30°C ~ 100°C |
Switching Temperature 70°C | Mounting Type Surface Mount |
Accuracy ±2.5°C | Package / Case SOT-665 |
Current - Output (Max) 5mA | Supplier Device Package 5-HVSOF |
Output Type Open Drain | Base Product Number |
Output Active High |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.67000 | kr.7.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.57013 | kr.13,710.39 |
| Unit Price without VAT: | kr.7.67000 |
|---|---|
| Unit Price with VAT: | kr.9.58750 |

