


| RD3L07BBGTL1 | |
|---|---|
| DigiKey Part Number | 846-RD3L07BBGTL1TR-ND - Tape & Reel (TR) 846-RD3L07BBGTL1CT-ND - Cut Tape (CT) 846-RD3L07BBGTL1DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RD3L07BBGTL1 | 
| Description | NCH 60V 115A, TO-252, POWER MOSF | 
| Manufacturer Standard Lead Time | 21 Weeks | 
| Customer Reference | |
| Detailed Description | N-Channel 60 V 70A (Tc) 102W (Tc) Surface Mount TO-252 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| FET Type | ||
| Technology | ||
| Drain to Source Voltage (Vdss) | 60 V | |
| Current - Continuous Drain (Id) @ 25°C | ||
| Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
| Rds On (Max) @ Id, Vgs | 3.9mOhm @ 70A, 10V | |
| Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
| Gate Charge (Qg) (Max) @ Vgs | 47 nC @ 10 V | |
| Vgs (Max) | ±20V | |
| Input Capacitance (Ciss) (Max) @ Vds | 2950 pF @ 30 V | |
| FET Feature | - | |
| Power Dissipation (Max) | 102W (Tc) | |
| Operating Temperature | 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | TO-252 | |
| Package / Case | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.21.82000 | kr.21.82 | 
| 10 | kr.15.16800 | kr.151.68 | 
| 100 | kr.10.59840 | kr.1,059.84 | 
| 500 | kr.9.28282 | kr.4,641.41 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.8.52994 | kr.21,324.85 | 
| Unit Price without VAT: | kr.21.82000 | 
|---|---|
| Unit Price with VAT: | kr.27.27500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark