


BD9G500EFJ-LAE2 | |
|---|---|
DigiKey Part Number | 846-BD9G500EFJ-LAE2TR-ND - Tape & Reel (TR) 846-BD9G500EFJ-LAE2CT-ND - Cut Tape (CT) 846-BD9G500EFJ-LAE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9G500EFJ-LAE2 |
Description | IC REG BUCK ADJ 5A 8HTSOP-J |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9G500EFJ-LAE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 76V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 73.72V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 650kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.99000 | kr.45.99 |
| 10 | kr.31.05700 | kr.310.57 |
| 100 | kr.23.21100 | kr.2,321.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.18.96300 | kr.47,407.50 |
| Unit Price without VAT: | kr.45.99000 |
|---|---|
| Unit Price with VAT: | kr.57.48750 |






