


BD9G201UEFJ-ME2 | |
|---|---|
DigiKey Part Number | 846-BD9G201UEFJ-ME2TR-ND - Tape & Reel (TR) 846-BD9G201UEFJ-ME2CT-ND - Cut Tape (CT) 846-BD9G201UEFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9G201UEFJ-ME2 |
Description | IC REG BUCK ADJ 1.5A 8HTSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V | |
Current - Output | ||
Frequency - Switching | 300kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HTSOP-JES | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.47000 | kr.14.47 |
| 10 | kr.10.73200 | kr.107.32 |
| 25 | kr.9.79160 | kr.244.79 |
| 100 | kr.8.75890 | kr.875.89 |
| 250 | kr.8.26640 | kr.2,066.60 |
| 500 | kr.7.96960 | kr.3,984.80 |
| 1.000 | kr.7.72526 | kr.7,725.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.46726 | kr.18,668.15 |
| 5.000 | kr.7.31177 | kr.36,558.85 |
| 7.500 | kr.7.23394 | kr.54,254.55 |
| Unit Price without VAT: | kr.14.47000 |
|---|---|
| Unit Price with VAT: | kr.18.08750 |

