


BD9G201UEFJ-ME2 | |
|---|---|
DigiKey Part Number | 846-BD9G201UEFJ-ME2TR-ND - Tape & Reel (TR) 846-BD9G201UEFJ-ME2CT-ND - Cut Tape (CT) 846-BD9G201UEFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9G201UEFJ-ME2 |
Description | IC REG BUCK ADJ 1.5A 8HTSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V | |
Current - Output | ||
Frequency - Switching | 300kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HTSOP-JES | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.92000 | kr.14.92 |
| 10 | kr.11.05300 | kr.110.53 |
| 25 | kr.10.08480 | kr.252.12 |
| 100 | kr.9.02190 | kr.902.19 |
| 250 | kr.8.51460 | kr.2,128.65 |
| 500 | kr.8.26384 | kr.4,131.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.69126 | kr.19,228.15 |
| 5.000 | kr.7.53116 | kr.37,655.80 |
| 7.500 | kr.7.45096 | kr.55,882.20 |
| Unit Price without VAT: | kr.14.92000 |
|---|---|
| Unit Price with VAT: | kr.18.65000 |

