


BD9E302EFJ-EVK-001 | |
|---|---|
DigiKey Part Number | 846-BD9E302EFJ-EVK-001-ND |
Manufacturer | |
Manufacturer Product Number | BD9E302EFJ-EVK-001 |
Description | EVAL BOARD FOR BD9E302 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BD9E302 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3A |
Manufacturer Rohm Semiconductor | Voltage - Input 7.2V ~ 28V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Frequency - Switching 550kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part BD9E302 |
Voltage - Output 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.228.37000 | kr.228.37 |
| Unit Price without VAT: | kr.228.37000 |
|---|---|
| Unit Price with VAT: | kr.285.46250 |


