Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HTSOP-J

BD9E300UEFJ-LBE2

DigiKey Part Number
846-BD9E300UEFJ-LBE2TR-ND - Tape & Reel (TR)
846-BD9E300UEFJ-LBE2CT-ND - Cut Tape (CT)
846-BD9E300UEFJ-LBE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9E300UEFJ-LBE2
Description
IC REG BUCK ADJ 2.5A 8HTSOP-J
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
25.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-HTSOP-J
Voltage - Input (Min)
7V
Base Product Number
Voltage - Input (Max)
36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD9E300EFJ-LBE2Rohm Semiconductor166BD9E300EFJ-LBE2CT-NDkr.28.66000Parametric Equivalent
BD9E300EFJ-LBH2Rohm Semiconductor155BD9E300EFJ-LBH2CT-NDkr.27.26000Parametric Equivalent
BD9E300UEFJ-LBH2Rohm Semiconductor250846-BD9E300UEFJ-LBH2CT-NDkr.32.52000Parametric Equivalent
In-Stock: 2.429
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.16.99000kr.16.99
10kr.12.64800kr.126.48
25kr.11.56680kr.289.17
100kr.10.37790kr.1,037.79
250kr.9.81104kr.2,452.76
500kr.9.46942kr.4,734.71
1.000kr.9.18831kr.9,188.31
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.8.89152kr.22,228.80
5.000kr.8.71271kr.43,563.55
Manufacturers Standard Package
Unit Price without VAT:kr.16.99000
Unit Price with VAT:kr.21.23750