Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 2A SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9E200FP4-ZTL

DigiKey Part Number
846-BD9E200FP4-ZTLTR-ND - Tape & Reel (TR)
846-BD9E200FP4-ZTLCT-ND - Cut Tape (CT)
846-BD9E200FP4-ZTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9E200FP4-ZTL
Description
IC REG BUCK ADJ 2A TSOT23-6L
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 2A SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
20.8V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-6L
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.346
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.64000kr.9.64
10kr.7.01200kr.70.12
25kr.6.36040kr.159.01
100kr.5.64510kr.564.51
250kr.5.30428kr.1,326.07
500kr.5.09862kr.2,549.31
1.000kr.5.04410kr.5,044.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.4.69584kr.16,435.44
7.000kr.4.59789kr.32,185.23
10.500kr.4.54882kr.47,762.61
Manufacturers Standard Package
Unit Price without VAT:kr.9.64000
Unit Price with VAT:kr.12.05000