BD9E102FJ-GE2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 5.671
Unit Price: kr.6.85000
Datasheet
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9E102FJ-GE2

DigiKey Part Number
BD9E102FJ-GE2TR-ND - Tape & Reel (TR)
BD9E102FJ-GE2CT-ND - Cut Tape (CT)
BD9E102FJ-GE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9E102FJ-GE2
Description
IC REG BUCK ADJ 1A 8SOPJ
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
BD9E102FJ-GE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
7V
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
18.2V
Current - Output
Frequency - Switching
570kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.85000kr.6.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.29434kr.8,235.85
5.000kr.3.21501kr.16,075.05
7.500kr.3.17528kr.23,814.60
12.500kr.3.13128kr.39,141.00
17.500kr.3.10555kr.54,347.12
Manufacturers Standard Package
Unit Price without VAT:kr.6.85000
Unit Price with VAT:kr.8.56250