
BD9A101MUV-LBE2 | |
|---|---|
DigiKey Part Number | BD9A101MUV-LBE2TR-ND - Tape & Reel (TR) BD9A101MUV-LBE2CT-ND - Cut Tape (CT) BD9A101MUV-LBE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9A101MUV-LBE2 |
Description | IC REG BUCK ADJ 1A 16VQFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9A101MUV-LBE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.85V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VQFN016V3030 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.38000 | kr.13.38 |
| 10 | kr.9.88200 | kr.98.82 |
| 25 | kr.9.00880 | kr.225.22 |
| 100 | kr.8.04670 | kr.804.67 |
| 250 | kr.7.58836 | kr.1,897.09 |
| 500 | kr.7.31200 | kr.3,656.00 |
| 1.000 | kr.7.08461 | kr.7,084.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.80373 | kr.20,411.19 |
| 6.000 | kr.6.66627 | kr.39,997.62 |
| 9.000 | kr.6.59745 | kr.59,377.05 |
| Unit Price without VAT: | kr.13.38000 |
|---|---|
| Unit Price with VAT: | kr.16.72500 |

