Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A TO-252-5, DPAK (4 Leads + Tab)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9870FPS-E2

DigiKey Part Number
BD9870FPS-E2TR-ND - Tape & Reel (TR)
BD9870FPS-E2CT-ND - Cut Tape (CT)
BD9870FPS-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9870FPS-E2
Description
IC REG BUCK ADJ 1.5A TO252S-5
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A TO-252-5, DPAK (4 Leads + Tab)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
35V
Current - Output
Frequency - Switching
900kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-252S-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.449
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.90000kr.11.90
10kr.8.73800kr.87.38
25kr.7.95280kr.198.82
100kr.7.08710kr.708.71
250kr.6.67484kr.1,668.71
500kr.6.42652kr.3,213.26
1.000kr.6.22205kr.6,222.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.6.05375kr.12,107.50
4.000kr.5.91522kr.23,660.88
6.000kr.5.84582kr.35,074.92
10.000kr.5.76900kr.57,690.00
Manufacturers Standard Package
Unit Price without VAT:kr.11.90000
Unit Price with VAT:kr.14.87500