
BD9866GUL-E2 | |
|---|---|
DigiKey Part Number | BD9866GUL-E2TR-ND - Tape & Reel (TR) BD9866GUL-E2CT-ND - Cut Tape (CT) BD9866GUL-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9866GUL-E2 |
Description | IC REG DGTL CAM 4OUT VCSP50L3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | - Converter, Digital Camera Voltage Regulator IC 4 Output VCSP50L3 |
Datasheet | Datasheet |
EDA/CAD Models | BD9866GUL-E2 Models |
Category | Voltage - Output Multiple |
Manufacturer Rohm Semiconductor | Operating Temperature -25°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-UFBGA, CSPBGA |
Applications Converter, Digital Camera | Supplier Device Package VCSP50L3 |
Voltage - Input 4V ~ 14V | Base Product Number |
Number of Outputs 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.15.19201 | kr.37,980.03 |
| Unit Price without VAT: | kr.15.19201 |
|---|---|
| Unit Price with VAT: | kr.18.99001 |

