Buck Switching Regulator IC Positive Adjustable 1V 1 Output 4A HRP-7 (7 Leads + Tab)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9781HFP-TR

DigiKey Part Number
BD9781HFPTR-ND - Tape & Reel (TR)
BD9781HFPCT-ND - Cut Tape (CT)
BD9781HFPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9781HFP-TR
Description
IC REG BUCK ADJ 4A HRP7
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 4A HRP-7 (7 Leads + Tab)
Datasheet
 Datasheet
EDA/CAD Models
BD9781HFP-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
7V
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
35V
Current - Output
Frequency - Switching
50kHz ~ 500kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HRP7
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.947
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.36.59000kr.36.59
10kr.28.00900kr.280.09
25kr.25.85880kr.646.47
100kr.23.49970kr.2,349.97
250kr.22.37460kr.5,593.65
500kr.21.69662kr.10,848.31
1.000kr.21.13830kr.21,138.30
Unit Price without VAT:kr.36.59000
Unit Price with VAT:kr.45.73750