
BD95821MUV-E2 | |
|---|---|
DigiKey Part Number | BD95821MUV-E2TR-ND - Tape & Reel (TR) BD95821MUV-E2CT-ND - Cut Tape (CT) BD95821MUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD95821MUV-E2 |
Description | IC REG BUCK ADJ 2A 16VQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD95821MUV-E2 Models |
Category | Voltage - Input (Max) 15V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz ~ 800kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -20°C ~ 100°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package VQFN016V3030 |
Voltage - Input (Min) 7.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.35000 | kr.6.35 |
| 10 | kr.4.57000 | kr.45.70 |
| 25 | kr.4.12280 | kr.103.07 |
| 100 | kr.3.63000 | kr.363.00 |
| 250 | kr.3.39472 | kr.848.68 |
| 500 | kr.3.25282 | kr.1,626.41 |
| 1.000 | kr.3.13616 | kr.3,136.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.17859 | kr.9,535.77 |
| Unit Price without VAT: | kr.6.35000 |
|---|---|
| Unit Price with VAT: | kr.7.93750 |

