Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD950N1WG-CTR

DigiKey Part Number
846-BD950N1WG-CTR-ND - Tape & Reel (TR)
846-BD950N1WG-CTRCT-ND - Cut Tape (CT)
846-BD950N1WG-CTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD950N1WG-CTR
Description
IC REG LINEAR 5V 150MA 5-SSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
60 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
42V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
5-SSOP
Voltage Dropout (Max)
1.5V @ 150mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.177
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.28000kr.6.28
10kr.4.49500kr.44.95
25kr.4.05520kr.101.38
100kr.3.56940kr.356.94
250kr.3.33764kr.834.41
500kr.3.19814kr.1,599.07
1.000kr.3.10406kr.3,104.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.94144kr.8,824.32
6.000kr.2.87201kr.17,232.06
9.000kr.2.83723kr.25,535.07
15.000kr.2.79871kr.41,980.65
21.000kr.2.77621kr.58,300.41
Manufacturers Standard Package
Unit Price without VAT:kr.6.28000
Unit Price with VAT:kr.7.85000