
BD9479FV-GE2 | |
|---|---|
DigiKey Part Number | BD9479FV-GE2TR-ND - Tape & Reel (TR) BD9479FV-GE2CT-ND - Cut Tape (CT) BD9479FV-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9479FV-GE2 |
Description | IC LED DRIVER CTRLR PWM 40SSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 40-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD9479FV-GE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 9V | |
Voltage - Supply (Max) | 35V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 150kHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-SSOP (0.213", 5.40mm Width) | |
Supplier Device Package | 40-SSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.13000 | kr.22.13 |
| 10 | kr.16.61700 | kr.166.17 |
| 25 | kr.15.24640 | kr.381.16 |
| 100 | kr.13.73620 | kr.1,373.62 |
| 250 | kr.13.01604 | kr.3,254.01 |
| 500 | kr.12.86246 | kr.6,431.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.11.93049 | kr.23,860.98 |
| 4.000 | kr.11.68846 | kr.46,753.84 |
| Unit Price without VAT: | kr.22.13000 |
|---|---|
| Unit Price with VAT: | kr.27.66250 |

