Parametric Equivalent

BD9422EFV-E2 | |
|---|---|
DigiKey Part Number | BD9422EFV-E2TR-ND - Tape & Reel (TR) BD9422EFV-E2CT-ND - Cut Tape (CT) BD9422EFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9422EFV-E2 |
Description | IC LED DRVR RGLTR PWM 40HTSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 400mA 40-HTSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD9422EFV-E2 Models |
Category | Current - Output / Channel 400mA |
Manufacturer Rohm Semiconductor | Frequency 500kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 40-VSSOP (0.213", 5.40mm Width) Exposed Pad |
Number of Outputs 6 | Supplier Device Package 40-HTSSOP-B |
Voltage - Supply (Min) 9V | Base Product Number |
Voltage - Supply (Max) 35V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD9397EFV-GE2 | Rohm Semiconductor | 2.813 | BD9397EFV-GE2CT-ND | kr.17.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.13.40650 | kr.26,813.00 |
| 4.000 | kr.13.14171 | kr.52,566.84 |
| Unit Price without VAT: | kr.13.40650 |
|---|---|
| Unit Price with VAT: | kr.16.75813 |


