
BD94062F-E2 | |
|---|---|
DigiKey Part Number | 846-BD94062F-E2TR-ND - Tape & Reel (TR) 846-BD94062F-E2CT-ND - Cut Tape (CT) 846-BD94062F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD94062F-E2 |
Description | IC LED DRIVER RGLTR PWM 16SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 10.5V | |
Voltage - Supply (Max) | 35V | |
Voltage - Output | 9V | |
Current - Output / Channel | - | |
Frequency | 150kHz ~ 800kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.50000 | kr.11.50 |
| 10 | kr.8.44400 | kr.84.44 |
| 25 | kr.7.68520 | kr.192.13 |
| 100 | kr.6.84770 | kr.684.77 |
| 250 | kr.6.44868 | kr.1,612.17 |
| 500 | kr.6.20788 | kr.3,103.94 |
| 1.000 | kr.6.00975 | kr.6,009.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.67207 | kr.9,180.18 |
| 5.000 | kr.3.58541 | kr.17,927.05 |
| 7.500 | kr.3.54201 | kr.26,565.08 |
| 12.500 | kr.3.49392 | kr.43,674.00 |
| 17.500 | kr.3.46580 | kr.60,651.50 |
| Unit Price without VAT: | kr.11.50000 |
|---|---|
| Unit Price with VAT: | kr.14.37500 |

