Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9328EFJ-E2

DigiKey Part Number
BD9328EFJ-E2TR-ND - Tape & Reel (TR)
BD9328EFJ-E2CT-ND - Cut Tape (CT)
BD9328EFJ-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9328EFJ-E2
Description
IC REG BUCK ADJ 2A 8HTSOP-J
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
BD9328EFJ-E2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
12.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Not For New Designs
Frequency - Switching
380kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-HTSOP-J
Voltage - Input (Min)
4.2V
Base Product Number
Voltage - Input (Max)
18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD9C301FJ-E2Rohm Semiconductor46.204846-1117-1-NDkr.9.42000Similar
In-Stock: 3.675
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.58000kr.5.58
10kr.3.97400kr.39.74
25kr.3.57440kr.89.36
100kr.3.13960kr.313.96
250kr.2.93144kr.732.86
500kr.2.80604kr.1,403.02
1.000kr.2.70681kr.2,706.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.59390kr.6,484.75
5.000kr.2.52823kr.12,641.15
7.500kr.2.49534kr.18,715.05
12.500kr.2.45892kr.30,736.50
17.500kr.2.43764kr.42,658.70
25.000kr.2.41715kr.60,428.75
Manufacturers Standard Package
Unit Price without VAT:kr.5.58000
Unit Price with VAT:kr.6.97500