
BD90620HFP-CTR | |
|---|---|
DigiKey Part Number | BD90620HFP-CTR-ND - Tape & Reel (TR) BD90620HFP-CCT-ND - Cut Tape (CT) BD90620HFP-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD90620HFP-CTR |
Description | IC REG BUCK ADJ 2.5A HRP7 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A HRP-7 (7 Leads + Tab) |
Datasheet | Datasheet |
EDA/CAD Models | BD90620HFP-CTR Models |
Category | Voltage - Output (Max) 36V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 50kHz ~ 500kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 5V | Supplier Device Package HRP7 |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.92000 | kr.26.92 |
| 10 | kr.20.35800 | kr.203.58 |
| 25 | kr.18.72240 | kr.468.06 |
| 100 | kr.16.92110 | kr.1,692.11 |
| 250 | kr.16.06168 | kr.4,015.42 |
| 500 | kr.15.99578 | kr.7,997.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.14.76707 | kr.29,534.14 |
| 4.000 | kr.14.47841 | kr.57,913.64 |
| Unit Price without VAT: | kr.26.92000 |
|---|---|
| Unit Price with VAT: | kr.33.65000 |

